
General purpose radial film capacitor with 3.3nF capacitance and 1.6kV DC rated voltage. Features a polypropylene (PP) dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Designed for high frequency applications with a radial, through-hole mounting package. Dimensions are 18mm (length) x 7.5mm (width) x 14.5mm (height) with a 15mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Panasonic ECW-H16332JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16332JV technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 3.3nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16332JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
