
The ECW-H16363HV is a 36nF film capacitor from Panasonic with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 25mm and a termination of radial. The capacitor is RoHS compliant and has a tolerance of 3%. It is available in a bulk packaging with 100 pieces per package.
Sign in to ask questions about the Panasonic ECW-H16363HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16363HV technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16363HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.