
The ECW-H16363HVB is a 36nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 3%. It is available in a radial package with a lead pitch of 17.5mm and is suitable for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECW-H16363HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16363HVB technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16363HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.