
The ECW-H16363JV is a 36nF PP film capacitor from Panasonic, rated for 1.6kV DC voltage and 5% tolerance. It features a radial package with through hole mounting and is available in bulk packaging quantities of 100. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECW-H16363JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16363JV technical specifications.
| Capacitance | 36nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16363JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
