This 3.9nF film capacitor features a radial package with a polypropylene dielectric material, suitable for high-voltage applications up to 1.2kV AC and 1.6kV DC. It operates over a temperature range of -40°C to 105°C and is available in bulk packaging with 100 pieces per package. The capacitor is lead-free and has a tolerance of 3%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H16392HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16392HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.