
The ECW-H16392HV is a film capacitor with a capacitance of 3.9nF and a DC rated voltage of 1.6kV. It has a radial package with a lead pitch of 15mm and a height of 14mm. The capacitor is designed for through hole mounting and is compliant with RoHS regulations. It operates within a temperature range of -40°C to 105°C. The Panasonic ECW-H16392HV is available in a bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECW-H16392HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16392HV technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16392HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
