The ECW-H16392JL is a 3.9nF film capacitor from Panasonic, rated for 1.6kV DC and 1.2kV AC. It features a ±5% tolerance and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in a radial lead style with a 15mm lead pitch and is available in quantities of 100 in bulk packaging.
Panasonic ECW-H16392JL technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.