
The ECW-H16392RHV is a 3.9nF PP film capacitor with a DC rated voltage of 1.6kV and a tolerance of 3%. It features a radial package with a lead pitch of 7.5mm and a termination of radial. The capacitor is designed for through hole mounting and is available in a tape and reel packaging with a quantity of 500. It is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H16392RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16392RHV technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16392RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
