
The ECW-H16393HV is a film capacitor from Panasonic with a capacitance of 39nF and a tolerance of 3%. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration and is designed for through-hole mounting. It is RoHS compliant and available in a quantity of 100 in bulk packaging.
Sign in to ask questions about the Panasonic ECW-H16393HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16393HV technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 22mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16393HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
