
The ECW-H16432HVB is a 4.3nF film capacitor with a DC rated voltage of 1.6kV. It is available in a radial package with a lead pitch of 10mm, suitable for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is manufactured by Panasonic and packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECW-H16432HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16432HVB technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16432HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
