
This 4.3nF film capacitor is rated for 1.6kV DC voltage and has a tolerance of 3%. It is available in a radial package with a lead pitch of 7.5mm and a height of 19mm. The capacitor is suitable for through hole mounting and is RoHS compliant. Operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H16432RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16432RHV technical specifications.
| Capacitance | 4.3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16432RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
