
The ECW-H16433HVB is a 43nF film capacitor from Panasonic, rated for 1.6kV DC voltage. It features a radial lead pitch of 17.5mm and a tolerance of 3%. This capacitor is suitable for use in a variety of applications, including those requiring high voltage and temperature stability. It is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECW-H16433HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16433HVB technical specifications.
| Capacitance | 43nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16433HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
