
The ECW-H16472HV film capacitor from Panasonic features a capacitance of 4.7nF and a DC rated voltage of 1.6kV. It has a radial package with a lead pitch of 20mm and a termination of radial. The capacitor is designed for through hole mounting and has a tolerance of 3%. It is RoHS compliant and available in a bulk packaging with a quantity of 1000 pieces.
Panasonic ECW-H16472HV technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 14.5mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
