The ECW-H16472JL is a 4.7nF PP film capacitor from Panasonic, rated for 1.2kV AC and 1.6kV DC. It features a 5% tolerance and is packaged in a radial leaded configuration for through hole mounting. The capacitor has an operating temperature range of -40°C to 105°C and is lead free. It is available in quantities of 100 in bulk packaging.
Panasonic ECW-H16472JL technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.