
This 4.7nF PP film capacitor is rated for 1.6kV DC voltage and has a tolerance of 5%. It is available in a radial package with a lead pitch of 7.5mm and a height of 19.5mm. The capacitor is suitable for use in a temperature range of -40°C to 105°C and is RoHS compliant. It is supplied on tape and reel in quantities of 500.
Sign in to ask questions about the Panasonic ECW-H16472RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16472RJV technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19.5mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16472RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
