
The ECW-H16473HV is a 47nF film capacitor from Panasonic, rated for 1.6kV DC voltage with a tolerance of 3%. It is available in a radial package with a lead pitch of 25mm and a height of 23.5mm. The capacitor operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. It is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECW-H16473HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16473HV technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Lead Pitch | 25mm |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16473HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
