
Radial film capacitor with 47nF capacitance and 5% tolerance. Features a PP dielectric and a 1.6kV DC rated voltage. Operating temperature range from -40°C to 105°C. Through-hole mounting with a 25mm lead pitch and 0.8mm lead diameter. Dimensions: 28mm length, 15mm depth, 23.5mm height.
Panasonic ECW-H16473JV technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23.5mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 0.591inch |
| RoHS | Compliant |
No datasheet is available for this part.
