
This 51nF PP film capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 17.5mm and is available in bulk packaging with a quantity of 100. The capacitor is part of the ECW-H(V) series and has a termination of radial. It is suitable for use in a variety of applications due to its high DC rated voltage of 1.6kV.
Sign in to ask questions about the Panasonic ECW-H16513HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16513HVB technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16513HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.