
The ECW-H16513JVB is a 51nF film capacitor with a DC rated voltage of 1.6kV. It has a radial package with a lead pitch of 17.5mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 105°C. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic ECW-H16513JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16513JVB technical specifications.
| Capacitance | 51nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16513JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
