The ECW-H16562HL is a 5.6nF film capacitor from Panasonic, rated for 1.2kV AC and 1.6kV DC. It features a 3% tolerance and is constructed with a polypropylene dielectric material. The capacitor is available in a radial package with a 20mm lead pitch, suitable for through-hole mounting. It operates over a temperature range of -40°C to 105°C and is lead-free.
Sign in to ask questions about the Panasonic ECW-H16562HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16562HL technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16562HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.