
The ECW-H16562RHV is a film capacitor with a capacitance of 5.6nF and a tolerance of 3%. It has a DC rated voltage of 1.6kV and is packaged in a radial configuration for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. It is available in quantities of 500 per reel.
Sign in to ask questions about the Panasonic ECW-H16562RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16562RHV technical specifications.
| Capacitance | 5.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16562RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.