
Radial film capacitor with 56nF capacitance and 1.6kV DC rated voltage. Features a PP dielectric and a 5% tolerance. Designed for through-hole PCB mounting with straight radial leads on a 25mm pitch. Operating temperature range from -40°C to 105°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ECW-H16563JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16563JV technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Depth | 16mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 29.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 25mm |
| Lead Pitch | 25mm |
| Lead/Base Style | Straight |
| Length | 28mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16563JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
