This Panasonic ECW-H16622HL is a 6.2nF film capacitor with a DC rated voltage of 1.6kV and an AC voltage rating of 1.2kV. It features a radial package with a lead pitch of 20mm and is designed for through hole mounting. The capacitor has a tolerance of 3% and is lead free. It operates over a temperature range of -40°C to 105°C.
Panasonic ECW-H16622HL technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
No datasheet is available for this part.