This 6.2nF film capacitor has a DC rated voltage of 1.6kV and an operating temperature range of -40°C to 105°C. It features a radial package with a lead pitch of 20mm and is designed for through-hole mounting. The capacitor is lead-free and has a tolerance of 5%. It is available in a bulk packaging quantity of 100 pieces.
Sign in to ask questions about the Panasonic ECW-H16622JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16622JL technical specifications.
| Capacitance | 6.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16622JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.