
The ECW-H16682HV is a 6.8nF film capacitor from Panasonic with a radial package and through hole mount. It features a polypropylene dielectric and operates over a temperature range of -40°C to 105°C. The capacitor is available in a bulk packaging with 1000 pieces per package and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECW-H16682HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16682HV technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16682HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.