
The ECW-H16682RHV is a 6.8nF PP film capacitor from Panasonic, rated for 1.6kV DC voltage with a 3% tolerance. It features a radial package with a 7.5mm lead pitch and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C and is available in an ammo pack with 500 pieces per package. The ECW-H16682RHV is RoHS compliant.
Panasonic ECW-H16682RHV technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Lead Pitch | 7.5mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 1.6kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16682RHV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.