This Panasonic ECW-H16752JL is a 7.5nF film capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a radial package with a lead pitch of 20mm and is designed for through-hole mounting. The capacitor has a tolerance of 5% and is rated for a DC voltage of 1.6kV and an AC voltage of 1.2kV. It is lead-free and has a dielectric material of polypropylene. The capacitor is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECW-H16752JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16752JL technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(L) |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 1.2kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16752JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.