
This Panasonic ECW-H16752JV is a 7.5nF film capacitor with a DC rated voltage of 1.6kV. It has a radial construction and is available in a bulk packaging quantity of 100. The capacitor has a tolerance of 5% and is RoHS compliant. It operates within a temperature range of -40°C to 105°C. The capacitor is mounted through a hole and has a radial termination.
Sign in to ask questions about the Panasonic ECW-H16752JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H16752JV technical specifications.
| Capacitance | 7.5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 20mm |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 1.6kV |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16752JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
