
High-frequency radial film capacitor with 8.2nF capacitance and 5% tolerance. Features a 1.6kV DC rated voltage and PP dielectric for reliable performance. Designed for through-hole PCB mounting with a 20mm lead pitch and 0.8mm lead diameter. Operating temperature range is -40°C to 105°C.
Panasonic ECW-H16822JV technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 8.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 25mm |
| Lead Pitch | 20mm |
| Lead/Base Style | Straight |
| Length | 23mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ECWH(V) |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| DC Rated Voltage | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H16822JV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
