Panasonic ECW-H20102HVB technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20102HVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.