This 1nF film capacitor from Panasonic features a radial lead termination and is lead free. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a tape and reel format with 500 units per package. It is RoHS compliant and has a DC rated voltage of 2kV with a tolerance of 3%. The capacitor measures 18mm in length, 6.5mm in width, and 18.5mm in height.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H20102RHV technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.