
The ECW-H20102RJV is a film capacitor from Panasonic with a capacitance of 1nF and a DC rated voltage of 2kV. It features a radial package with a lead pitch of 7.5mm and a height of 18.5mm. The capacitor is designed for through hole mounting and has a tolerance of 5%. It is RoHS compliant and available in an ammo pack quantity of 500.
Checking distributor stock and pricing after the page loads.
Panasonic ECW-H20102RJV technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 6.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
