The ECW-H20122RHV is a film capacitor from Panasonic with a capacitance of 1.2nF and a DC rated voltage of 2kV. It has a radial package with a lead pitch of 7.5mm and a termination of radial. The capacitor is designed for through hole mounting and has a tolerance of 3%. It is RoHS compliant and available in an ammo pack with 500 pieces per package.
Sign in to ask questions about the Panasonic ECW-H20122RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20122RHV technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 18.5mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20122RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.