
This 12nF PP film capacitor is designed for high-voltage applications, with a DC rated voltage of 2kV. It features a radial package and through-hole mount, making it suitable for a variety of circuit board configurations. The capacitor operates within a temperature range of -40°C to 105°C, ensuring reliable performance in a range of environments. The PP dielectric material provides a high level of insulation and stability, while the 3% tolerance ensures accurate capacitance values.
Sign in to ask questions about the Panasonic ECW-H20123HV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20123HV technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20123HV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
