
This Panasonic ECW-H20123JVB is a 12nF film capacitor with a DC rated voltage of 2kV. It has a radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -40°C to 105°C. It is RoHS compliant and available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic ECW-H20123JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20123JVB technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.004inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 0.453inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20123JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
