
This Panasonic ECW-H20123RHV is a 12nF PP film capacitor rated for 2kV DC with a tolerance of 3%. It is designed for through hole mounting and has a radial package. The capacitor operates within a temperature range of -40°C to 105°C. It is available in quantities of 300 per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Panasonic ECW-H20123RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20123RHV technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 25.5mm |
| Height - Seated (Max) | 1.004inch |
| Lead Pitch | 7.5mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20123RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
