
The ECW-H20133HVB is a 13nF PP film capacitor from Panasonic, available in a radial package with a through hole mount. It operates over a temperature range of -40°C to 105°C and has a tolerance of 3%. The capacitor is rated for a DC voltage of 2kV.
Sign in to ask questions about the Panasonic ECW-H20133HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20133HVB technical specifications.
| Capacitance | 13nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.024inch |
| Lead Pitch | 15mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 0.472inch |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20133HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.