
Cap Film 0.0015uF 2000V PP 3% (18 X 7.5 X 19mm) Radial 10mm 105C Bulk
Panasonic ECW-H20152HVB technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
No datasheet is available for this part.
