
The ECW-H20153JV is a 15nF PP film capacitor from Panasonic, available in a radial package with a through hole mount. It operates over a temperature range of -40°C to 105°C. The capacitor is RoHS compliant and has a DC rated voltage of 2kV. It is packaged in bulk quantities of 100 units.
Sign in to ask questions about the Panasonic ECW-H20153JV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20153JV technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21.5mm |
| Height - Seated (Max) | 0.906inch |
| Lead Pitch | 20mm |
| Length | 0.906inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20153JV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
