This film capacitor from Panasonic is a 1.6nF component with a DC rated voltage of 2kV. It features a radial package with a 10mm lead pitch and is designed for through hole mounting. The capacitor has a tolerance of 3% and is available in bulk packaging with 100 units per package.
Sign in to ask questions about the Panasonic ECW-H20162HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20162HVB technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20162HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.