
The ECW-H20162JVB film capacitor from Panasonic features a capacitance of 1.6nF and a DC rated voltage of 2kV. It is designed for use in high-reliability applications and has a tolerance of 5%. The capacitor is packaged in a radial configuration with a lead pitch of 10mm and is suitable for through-hole mounting. It operates over a temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H20162JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20162JVB technical specifications.
| Capacitance | 1.6nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20162JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
