
The ECW-H20222HVB is a 2.2nF film capacitor with a radial package and through hole mount. It features a polypropylene dielectric material and a 10mm lead pitch. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a tolerance of 3% and a DC rated voltage of 2kV.
Sign in to ask questions about the Panasonic ECW-H20222HVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20222HVB technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20222HVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
