
The ECW-H20222JVB is a 2.2nF film capacitor from Panasonic with a radial construction and a maximum operating temperature of 105°C. It has a DC rated voltage of 2kV and a tolerance of 5%. The capacitor is packaged in a radial package with a lead pitch of 10mm and a lead diameter of 0.8mm. It is available in a bulk packaging quantity of 100 units.
Sign in to ask questions about the Panasonic ECW-H20222JVB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20222JVB technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20222JVB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
