
The ECW-H20222RJV is a 2.2nF film capacitor from Panasonic with a DC rated voltage of 2kV. It features a radial package with a lead pitch of 7.5mm and a height of 20mm. The capacitor is designed for through hole mounting and is available in a packaging quantity of 400 units per reel. It has a tolerance of 5% and is RoHS compliant. The operating temperature range is -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H20222RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20222RJV technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20222RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.