
This 2.4nF PP film capacitor is designed for high-reliability applications. It features a radial package with a 15mm lead pitch, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is RoHS compliant. With a DC rated voltage of 2kV, it is suitable for high-voltage applications.
Panasonic ECW-H20242JV technical specifications.
| Capacitance | 2.4nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 8.5mm |
| RoHS | Compliant |
No datasheet is available for this part.