
The Panasonic ECW-H20272HV is a 2.7nF film capacitor with a DC rated voltage of 2kV. It features a radial package with a lead pitch of 15mm and a lead diameter of 0.8mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. It operates over a temperature range of -40°C to 105°C and is RoHS compliant.
Panasonic ECW-H20272HV technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.