
The ECW-H20272RJV is a film capacitor with a capacitance of 2.7nF and a DC rated voltage of 2kV. It has a tolerance of 5% and is available in a radial package with a lead pitch of 7.5mm and a height of 21mm. The capacitor is designed for through hole mounting and is packaged on a tape and reel with 300 units per package. It is RoHS compliant and has an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the Panasonic ECW-H20272RJV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20272RJV technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20272RJV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
