
The ECW-H20302RHV is a 3nF PP film capacitor with a radial package and through hole mount. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The capacitor has a tolerance of 3% and a DC rated voltage of 2kV.
Sign in to ask questions about the Panasonic ECW-H20302RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20302RHV technical specifications.
| Capacitance | 3nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20302RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
