
The ECW-H20392JV is a film capacitor from Panasonic with a capacitance of 3.9nF and a DC rated voltage of 2kV. It features a radial package with a lead pitch of 15mm and a length of 18mm. The capacitor is designed for through hole mounting and is available in a bulk packaging with 100 units per package. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Panasonic ECW-H20392JV technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
No datasheet is available for this part.
