
This film capacitor from Panasonic features a capacitance of 3.9nF and a DC rated voltage of 2kV. It is available in a radial package with a lead pitch of 7.5mm and a height of 21mm. The capacitor is designed for through hole mounting and has a tolerance of 3%. The operating temperature range is from -40°C to 105°C, and it is RoHS compliant.
Sign in to ask questions about the Panasonic ECW-H20392RHV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic ECW-H20392RHV technical specifications.
| Capacitance | 3.9nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Pitch | 7.5mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | ECW-H(V) |
| Termination | Radial |
| Tolerance | 3% |
| DC Rated Voltage | 2kV |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ECW-H20392RHV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
